Yageo SG200M0047A5S-1320 technical specifications.
| Capacitance | 47uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Ripple Current | 260mA |
| Lifetime | 5000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SG200M0047A5S-1320 to view detailed technical specifications.
No datasheet is available for this part.