Vishay SFH1617A-4X016 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFH1617A-4X016 to view detailed technical specifications.
No datasheet is available for this part.