This Amphenol G092154101ALF connector features 7 contacts and supports SATA applications. It has a right-angle body orientation and is designed for cable mount applications. The termination method is IDT, and the terminal pitch is 1.27mm. The connector has 7 terminals and 1 port.
Amphenol G092154101ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092154101ALF to view detailed technical specifications.
No datasheet is available for this part.