The CWR06NH474MMC is a 470nF tantalum capacitor with a tolerance of 20%. It has a C-case package and flat construction. The capacitor has an ESR of 8 ohms and is rated for operation up to 125°C. It is not radiation hardened and is not RoHS compliant. The capacitor is packaged in bulk and meets the MIL-PRF-55365 military standard. It has a depth and height of 1.27mm and a length of 5.08mm.
Vishay CWR06NH474MMC technical specifications.
| Capacitance | 470nF |
| Package/Case | C |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CWR06NH474MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.