Lelon SA4R7M1JSA-0607 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 36mA |
| Leakage Current | 0.59@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon SA4R7M1JSA-0607 to view detailed technical specifications.
No datasheet is available for this part.