The S9S12Q64J2CFA8 is a 16-bit microcontroller from NXP, packaged in LQFP. It features 64KB of FLASH memory and 2KB of RAM, with a maximum operating frequency of 8MHz. The device supports SPI, CAN, and SCI interfaces, and has 31 programmable I/O and 6 timers/counters. It operates within a temperature range of -40°C to 85°C, and is available in bulk packaging.
NXP S9S12Q64J2CFA8 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP S9S12Q64J2CFA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.