16-bit microcontroller featuring 256KB FLASH ROM and 12KB RAM. Operates at a maximum clock frequency of 50MHz with a 25MHz speed rating. Supports a 16-bit external data and address bus, offering 85 I/O lines. This industrial-grade component is housed in a 112-terminal PQFP package, with a supply voltage range of 2.35V to 2.75V and a maximum supply current of 65mA. Includes PWM channels and ADC functionality, rated for AEC-Q100 screening.
NXP S9S12HZ256J3CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12HZ256J3CAL to view detailed technical specifications.
No datasheet is available for this part.