
16-bit microcontroller featuring a 25MHz S08 core architecture. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with a 16-bit data bus. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI, SCI, I2C, and LIN interfaces. Operating within a 3.13V to 5.5V supply range, it supports temperatures from -40°C to 125°C.
NXP S9S12GN16F0VLF technical specifications.
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN16F0VLF to view detailed technical specifications.
No datasheet is available for this part.