
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz. This CMOS microcontroller offers 64KB of FLASH memory and 4KB of RAM, with a 16-bit data bus. It supports SPI, CAN, SCI, IrDA, and LIN interfaces, and includes 8 timers/counters. Packaged in LQFP for surface mounting, it operates from 3.13V to 5.5V and is Halogen Free and RoHS Compliant.
NXP S9S12G64F0MLFR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G64F0MLFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.