
8-bit S08 microcontroller featuring a 40MHz core, 32KB FLASH memory, and 2KB RAM. This surface-mount QFN package offers 38 programmable I/Os, supporting I2C, SPI, and SCI interfaces. Includes 8 ADC channels, 8 timers/counters, and integrated peripherals like POR, PWM, and WDT. Operates from -40°C to 85°C with a maximum supply voltage of 5.5V.
NXP S9S08AW32E7CFDE technical specifications.
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, SPI, SCI |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW32E7CFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.