The S7ALF toggle switch from NKK Switches features a locking lever actuator with a brass and chrome construction, rated for 20A and 125V AC. It has a non-illuminated design and is rated for 25,000 cycles of electrical life. The switch operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the NKK Switches S7ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S7ALF technical specifications.
| Actuator Length | 23.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Bushing |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S7ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.