Ring Terminal, Brass/Tin, 14-18AWG, Straight, Female
3 A, 600 V Surface Mount Rectifiers, 3000-REEL
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN
Rectifiers 3A,600V,GLASS Pass SMB Rect
DIODE GEN PURP 600V 3A DO214AA
600V 3A Switching Diode, SMB, DO-214AA, SMT
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
3A 600V Rectifier Diode, SMB, Surface Mount
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
RECTIFIER DIODE
4059-C FIRE AUTO SPRINKLERS/RED/
4059-F FIRE AUTO SPRINKLERS RED/
B915 STY H WHT/RED FIRE AUTO SPR
4059-A FIRE AUTO SPRINKLERS RED/
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
4059-B FIRE AUTO SPRINKLERS/RED/
Brass Ring Terminal, 14-18 AWG, Tin Plated, M4 Stud
Brass Tin Ring Terminal 14-18AWG M3.5
MULTICOMP S3J Standard Power Diode, Single, 600 V, 3 A, 1.15 V, 100 A, 150 C
Headers & Wire Housings KK 156 PCB Assy Top 05 Ckt Gold