Solid State Relay with DC input and AC output, featuring an 8A RMS output current capacity up to 240V AC. This single-channel, SPST relay operates with a 1.4V DC input voltage and 50mA hold current, requiring only 100µA input current for activation. It offers 3kV isolation and is housed in a 4-pin SIP package for through-hole mounting. Rated for operation between -25°C and 100°C, this RoHS compliant component includes UL and UR approvals.
Sharp S208T01F technical specifications.
| Approvals | UL, UR |
| Package/Case | SIP |
| Hold Current | 50mA |
| Input Current | 100uA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 8A |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 8A |
| Output Current per Channel | 8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Sharp S208T01F to view detailed technical specifications.
No datasheet is available for this part.