
Surface mount EMI/RFI shielding enclosure, 30.2mm length, 20.2mm width, and 2.7mm thickness. Constructed from nickel silver for effective electromagnetic interference suppression. Designed for one-piece board mounting with SMD technology. Supplied in bulk packaging with 100 units per package.
Harwin S02-30200250 technical specifications.
| Length | 30mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Thickness | 2.5mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S02-30200250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
