Search Results for "s001yj42 alpha novatech inc 419385389"
Filters
S001YJ06
Alpha Novatech
Thrml Mgmt Access Heat Sink Spring
Datasheet
Active
Product Length (mm):
6.15
Product Depth (mm):
6.15
Product Height (mm):
11.2
Type:
Heat Sink Spring
S001YJ07
Alpha Novatech
Thrml Mgmt Access Heat Sink Spring
Datasheet
Active
Product Length (mm):
5.3
Product Depth (mm):
5.3
Product Height (mm):
11.2
Type:
Heat Sink Spring
S001YJ0D
Alpha Novatech
Thrml Mgmt Access Heat Sink Spring
Datasheet
Active
Product Length (mm):
6.1
Product Depth (mm):
6.1
Product Height (mm):
7.9
Type:
Heat Sink Spring
S001YJ09
Alpha Novatech
Thrml Mgmt Access Heat Sink Spring Stainless Steel
Datasheet
Active
Type:
Heat Sink Spring