
High-frequency multilayer ceramic chip capacitor for RF/microwave use. 18 pF nominal, 250 VDC rating, BP (C0G/NP0) dielectric with 0 ±30 ppm/°C TCC, ±20% tolerance. DSCC 05001 qualified in 0805 case with Ag/Pd (M) terminations; -55 °C to +125 °C operation. Suitable for matching, filtering, and tuning in wireless and satellite systems
Huber Suhner S_07272_B-05 technical specifications.
| Type | Coaxial Cable |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Conductor Design | Wire |
| Conductor Material | Copper |
| Conductor Dimensions | 2.68mm |
| Impedance | 50 |
| Capacitance | 82 pF/m |
| Velocity of signal propagation | 82 % of the speed of light |
| Signal delay | 4.1 ns/m |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Huber Suhner S_07272_B-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.