
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Coil operates at 12VDC with 220mW power consumption and 19.2mA current. Contact rating is 8A at 250VAC, with silver contact material. Mounts via PCB termination and offers a 9ms operate time and 5ms release time.
TE Connectivity RYA31012 technical specifications.
| Application(s) | POWER |
| Coil Current | 19.2mA |
| Coil Power | 300mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYA31012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
