Search Results for "rs 06k150ft guangdong fenghua advanced technology holding DC Components"
Filters
RS-05K7150FT
Fenghua (Hk) Electronics
RS 715 Ohm Fixed Resistor, 2-Terminal, 155°C
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
2