Search Results for "rs 05k6040ft guangdong fenghua advanced technology holding DC Components"
Filters
RS-05K6340FT
Fenghua (Hk) Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
2