
Precision voltage reference IC offering a fixed 4.096V output with a tight 0.05% tolerance. Features low noise and very low drift, operating across a wide temperature range from -55°C to 125°C. Maximum input voltage is 18V, with a typical operating supply current of 1.25mA and a maximum output current of 10mA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments REF5040MDREP technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 1.25mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5040MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
