The M83723/95K22329-LC is a 32-contact SKT circular connector with crimp termination. It features a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector M83723/95K22329-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.