Amphenol JTG06RT-16-99S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTG06RT-16-99S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.