This 16-position circular connector features a 21mm shell size, crimp termination, and is compliant with MIL-DTL-38999. The connector's contacts are made of copper alloy with gold plating, and the shell is made of aluminium. It is also RoHS compliant and suitable for wall mount applications.
Amphenol D38999/20FG16BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FG16BC to view detailed technical specifications.
No datasheet is available for this part.