The Nichicon LNY2W562MSEGBN is a 5600uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It features a screw terminal termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is designed for use in a variety of applications where high capacitance and voltage ratings are required.
Nichicon LNY2W562MSEGBN technical specifications.
| Capacitance | 5600uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 17000mA |
| Leakage Current | 4760@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 165mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNY2W562MSEGBN to view detailed technical specifications.
No datasheet is available for this part.