Cap Tant Solid 10uF 15V E CASE 5% (5.08 X 2.54 X 1.27mm) Inward L SMD 1.2 Ohm 125°C T/R
AVX TAZE106J015LRSZ0H00 technical specifications.
| Capacitance | 10uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 1.2Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE106J015LRSZ0H00 to view detailed technical specifications.
No datasheet is available for this part.