Search Results for "pklcs1212e40a1 r1 murata manufacturing"
Filters
PKLCS1212E40A1-R1
Murata
Piezo Buzzer 25V 3V 4kHz 75dB SM T/R
Datasheet
Surface Mount
Active
Depth:
12mm
Diameter:
12mm
Frequency:
4kHz
Height:
3mm
Distributor
Stock
17+
27+
98+
Quest
144
$2.8468
$2.588
$2.3939