This 10R through-hole fixed resistor features a ceramic package with a diameter of 7.92mm and a length of 25.4mm. The contact plating is tin with a matte finish. The resistor is RoHS compliant and has a tolerance of 0.1%. It can operate within a temperature range of -65°C to 250°C.
Vishay G01010R00BE73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 7.92mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G01010R00BE73 to view detailed technical specifications.
No datasheet is available for this part.