
The Impact 76145 is a 10x18 180-position through-hole socket with a current rating of 750mA and a voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The socket is made of copper alloy with a gold plating and is RoHS compliant. It is available in a black housing color and has a length of 18.9mm with a pitch of 1.9mm.
Molex 0761453105 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 180 |
| Number of Rows | 18 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Impact 76145 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0761453105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.