This 9-contact circular connector features a straight body orientation and a cable mount design. It has a maximum operating temperature range of -55C to 150C and a maximum current rating of 3A. The connector is designed for general use and is suitable for applications where a high level of reliability and durability is required.
ITT PLA1G822H09 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT PLA1G822H09 to view detailed technical specifications.
No datasheet is available for this part.