This circular connector features a right-angle body orientation and a solder termination method. It has one contact and one terminal, with a maximum operating temperature range of -55 to 125°C. The connector is designed for cable mount applications and has a maximum voltage rating of 1250VDC or 900VAC. The contact gender is plug and the termination method is solder.
Amphenol ACS08A18-6S-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACS08A18-6S-025 to view detailed technical specifications.
No datasheet is available for this part.