Cat6a Ethernet Cable Assembly, 2m, RJ45 Plug-Plug, 24AWG, IP68
Cat6a Ethernet Cable Assembly, RJ45 Male-Male, 3m, Black, IP68
Female BNC PCB Socket, 4GHz, 50 Ohm, Straight, Nickel/Gold
BNC R/A Adapter, 50 Ohm, Nickel/Gold Plated, Male/Female
TNC RF Connector, Female, Right Angle, 4GHz, 50 Ohm, PCB Mount
Right Angle RF Connector | 4GHz | 50 Ohm | Female | Solder | Nickel/Gold
BNC T Adapter, 50 Ohm, Male/Female, Gold/Nickel Plating
168uH Radial Inductor, 1.81A, 20% Tol, Amorphous Core
2m Ethernet Cable Assembly, RJ45 Male to Male, 24AWG, IP68
18AWG 4C Shielded Multi-Conductor Cable, 300V, 500ft Spool
4 Cond 24AWG Shielded HDMI/VGA/RCA Cable, 100ft, 100V
77uH Radial Inductor, 2.7A, 90mR DCR, Amorphous Core
5m RJ45 Patch Cord, 24AWG, 8C, 42V, IP68
10 Pos 2.54mm Straight Receptacle Socket Strip, 5.9A, 475V
SMD Inductor 0.68uH 10% 25MHz Ceramic 200mA 2.3R 1008
54uH Radial Inductor, 1A, 200mR DCR, Amorphous Core
Radial Inductor 680uH 20% 850mA 1.5R Unshielded
80 Pos 2.54mm Gold Socket Receptacle, Straight, Thru-Hole
4 Pos 2.54mm Socket Header, Straight, Gold, 3A, 475V
37uH Radial Through-Hole Power Inductor, 2.24A, 100mR DCR