This shielded circular connector features 10 contacts and is designed for panel or flange mounting. It is constructed with a composite shell and electroless nickel finish, with copper alloy contacts and gold plating on the mating side. The connector is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in harsh environments.
Amphenol D38999/20MC98HA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MC98HA to view detailed technical specifications.
No datasheet is available for this part.