United Chemi-Con's EKMH351VQT681MB40S is a high-capacitance aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 0.366 and a high ripple current of 2140. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. It is constructed with an aluminum cylindrical can and has a solder pin termination style.
United Chemi-Con EKMH351VQT681MB40S technical specifications.
| Capacitance | 680uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.366Ohm |
| Ripple Current | 2140mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH351VQT681MB40S to view detailed technical specifications.
No datasheet is available for this part.