XP Power PD40-30MC technical specifications.
| Type | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Output Power | 40W |
| Input/Output Type | DC/DC |
| Output Current | 3|2|0.8A |
| Maximum Input Voltage | 60V |
| Input Voltage | 20 to 60V |
| Minimum Input Voltage | 20V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PD40-30MC to view detailed technical specifications.
No datasheet is available for this part.