Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT KJL3T11N98SN27 technical specifications.
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KJL3T11N98SN27 to view detailed technical specifications.
No datasheet is available for this part.