TVS Diode Uni-Dir 47.8V 600W SMB SMT
600W Unidirectional TVS Diode, SMB, 77V Clamping
Transient Voltage Suppressor Diode 47.8V 600mW 2-Pin DO-214AA
Transient Voltage Suppressor, 77V, 600W, DO-214AA, Lead Free
Silicon Transient Voltage Suppressor Diode 47.8V 58.8V 600mW 2-Pin DO-214AA
Transient Voltage Suppressor SMB 53.2V 7.8A 600W
Unidirectional Diode SMB 53.2V 7.8A 600W 150°C Surface Mount
Transient Voltage Suppressor 77V 100A 600W DO-214AA
Unidirectional Transient Voltage Suppressor 77V 100A 600W DO-214AA