Panduit P32W2A2-50-7 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 0.787mm |
| Weight | 1.28oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit P32W2A2-50-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
