Search Results for "ov02c10 a21a 001a z Omnivision Technologies"
Filters
OV02710-A68A
Omnivision Technologies
Image Sensor,
Datasheet
Obsolete
Max Operating Temperature:
70
Min Operating Temperature:
-30
Supply Voltage-Min:
1.425
Supply Voltage-Max:
1.575
OV02K10-GA5A-Z
Omnivision Technologies
Image Sensor Color CMOS 1920x1080Pixels Chip
Datasheet
Type:
CMOS
Color Sensing:
Color
Pixel Size:
2.9x2.9
um
Image Size:
1920x1080
Pixels
OV02710-EAAA-AA0A
Omnivision Technologies
OV02710-EAAA-AA0A
Datasheet
Not Recommended for New Design
Package/Case:
Module
OV02710-ECJA-BA0A
Omnivision Technologies
OV02710-ECJA-BA0A
Datasheet
Not Recommended for New Design