
Unity gain stable, low noise, voltage feedback operational amplifier featuring a 280MHz bandwidth and 240V/µs slew rate. This single-channel amplifier offers a 260MHz gain bandwidth product and 800MHz -3dB bandwidth, ideal for demanding signal processing applications. Operating from dual supplies between 2.5V and 6V, or a single supply of 5V to 12V, it delivers 110mA output current. The amplifier is housed in a compact 8-SOIC package, measures 4.9mm in length, 3.91mm in width, and 1.58mm in height, with an operating temperature range of -40°C to 85°C.
Texas Instruments OPA820ID technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 280MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Height | 1.58mm |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 260MHz |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
