
Precision zero-drift CMOS operational amplifier featuring a 350kHz gain bandwidth product and 10uV input offset voltage. This single-channel amplifier operates with a low 17uA supply current and a wide supply voltage range from 1.8V to 5.5V. It offers excellent common mode rejection ratio of 106dB and power supply rejection ratio of 120dB, with a slew rate of 0.16V/µs. Packaged in an 8-SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA333AIDG4 technical specifications.
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA333AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
