
Dual operational amplifier featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This CMOS device operates from a 2.5V to 5.5V supply range, with a maximum dual supply voltage of 2.75V. It offers a 450MHz -3dB bandwidth and 5.8nV/sqrt Hz input voltage noise density. The component is housed in a compact 8-VSSOP package, measuring 3mm x 3mm x 0.97mm, and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA2356AIDGKR technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Height | 0.97mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Input Voltage Noise Density | 5.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2356 |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2356AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
