Analog Devices OP484-000C technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.25MHz |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP484-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.