Dual operational amplifier IC featuring a 1.3 MHz unity gain bandwidth and 0.7 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 100 µV maximum and a high common-mode reject ratio of 125. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and supports supply voltages from ±5V to ±18V. The 8-terminal SOIC-8 package (S-PDSO-G8) houses two amplifier functions with a minimum voltage gain of 1,000,000.
Analog Devices OP2177ARM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP2177ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.