Texas Instruments ONET4291VARGP technical specifications.
| Package/Case | QFN |
| Data Rate | 4.25Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 40mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ONET4291VARGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.