
Texas Instruments ONET1101LRGERG4 technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET1101L |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1101LRGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.