Omega Engineering ON-960-44006 technical specifications.
| Function | Thermistor Probe |
| Accuracy | ±0.2°C |
| Output Type | Analog |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering ON-960-44006 to view detailed technical specifications.
No datasheet is available for this part.