Texas Instruments OMAPL132BZWTA2E technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL132BZWTA2E to view detailed technical specifications.
No datasheet is available for this part.
