
Texas Instruments OMAPL132BZWT2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARM926EJ-S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL132BZWT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.