
600MHz ARM-based digital signal processor (DSP) with a 32-bit data bus width. Features 288KB ROM and 64KB L2 Cache, supporting I2C, USB, MMC, SDIO, UART, and 1-WIRE interfaces. Operates within a 0°C to 90°C temperature range with a supply voltage of 985mV to 1.35V. This surface mount component is packaged in FCBGA and is RoHS compliant.
Texas Instruments OMAP3503DCUS technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 288KB |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 985mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3503DCUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
