Search Results for "ocetdlftnf 14 318180 Taitien Electronics"
Filters
OCETGLJTNF-133.000000MHz
Taitien Electronics
133MHz Crystal Oscillator, 50ppm Stability, 2.97-3.63V, SMD/SMT
Datasheet
Volume Production
Package/Case:
SMD/SMT
Frequency Stability:
50ppm
Height:
1.4mm
Length:
7mm
OCETGLJTNF-133.000000MHZ
Taitien Electronics
Oscillator
Datasheet
SMD, 4 PIN
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Nom:
3.3
Supply Voltage-Min:
2.97